NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 64 kB Flash, 48-Pin LQFP

RS tootekood: 103-8108Bränd: NXPTootja Part nr.: LPC1347FBD48,151
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Family Name

LPC13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

12 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Width

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

7.1mm

Dimensions

7.1 x 7.1 x 1.45mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

ARM Cortex-M3 Microcontrollers, NXP

The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 500,00

€ 6,00 Each (In a Tray of 250) (ilma käibemaksuta)

€ 1 860,00

€ 7,44 Each (In a Tray of 250) (koos käibemaksuga)

NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 64 kB Flash, 48-Pin LQFP

€ 1 500,00

€ 6,00 Each (In a Tray of 250) (ilma käibemaksuta)

€ 1 860,00

€ 7,44 Each (In a Tray of 250) (koos käibemaksuga)

NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 64 kB Flash, 48-Pin LQFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Family Name

LPC13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

12 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Width

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

7.1mm

Dimensions

7.1 x 7.1 x 1.45mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

ARM Cortex-M3 Microcontrollers, NXP

The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more