NXP, 16bit 56800E, 56F82xx Microcontroller, 60MHz, 64 KB Flash, 64-Pin LQFP
Technical Document
Specifications
Brand
NXPFamily Name
56F82xx
Package Type
LQFP
Mounting Type
SMD
Pin Count
64
Device Core
56800E
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
60MHz
Program Memory Type
Flash
Country of Origin
China
€ 16.80
€ 16.80 Each (Exc. Vat)
€ 20.83
€ 20.83 Each (inc. VAT)
NXP, 16bit 56800E, 56F82xx Microcontroller, 60MHz, 64 KB Flash, 64-Pin LQFP
1
€ 16.80
€ 16.80 Each (Exc. Vat)
€ 20.83
€ 20.83 Each (inc. VAT)
NXP, 16bit 56800E, 56F82xx Microcontroller, 60MHz, 64 KB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPFamily Name
56F82xx
Package Type
LQFP
Mounting Type
SMD
Pin Count
64
Device Core
56800E
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
60MHz
Program Memory Type
Flash
Country of Origin
China

