NXP, 16bit HCS12X, S12XD Microcontroller MCU, 80MHz, 256 Kb Flash, 112-Pin LQFP

RS tootekood: 288-4848Bränd: NXPTootja Part nr.: MC9S12XD256CALDistrelec Article No.: 30262436

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Family Name

S12XD

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

112

Device Core

HCS12X

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

Program Memory Type

Flash

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 36,10

€ 36,10 tk (ilma käibemaksuta)

€ 44,76

€ 44,76 tk (koos käibemaksuga)

NXP, 16bit HCS12X, S12XD Microcontroller MCU, 80MHz, 256 Kb Flash, 112-Pin LQFP

€ 36,10

€ 36,10 tk (ilma käibemaksuta)

€ 44,76

€ 44,76 tk (koos käibemaksuga)

NXP, 16bit HCS12X, S12XD Microcontroller MCU, 80MHz, 256 Kb Flash, 112-Pin LQFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Family Name

S12XD

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

112

Device Core

HCS12X

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

Program Memory Type

Flash

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more