NXP, 32bit ColdFire, MCF51JM Microcontroller, 50MHz, 128 KB Flash, 64-Pin LQFP

RS Stock No.: 288-4858Brand: NXPManufacturers Part No.: MCF51JM128VQH
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

MCF51JM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ColdFire

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Distrelec Product Id

30262462

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.30

€ 18.30 Each (Exc. Vat)

€ 22.33

€ 22.33 Each (inc. VAT)

NXP, 32bit ColdFire, MCF51JM Microcontroller, 50MHz, 128 KB Flash, 64-Pin LQFP

€ 18.30

€ 18.30 Each (Exc. Vat)

€ 22.33

€ 22.33 Each (inc. VAT)

NXP, 32bit ColdFire, MCF51JM Microcontroller, 50MHz, 128 KB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

MCF51JM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ColdFire

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Distrelec Product Id

30262462

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more