NXP, 8bit HC08, M68HC08 Microcontroller, 8MHz, 4 kB Flash, 16-Pin SOIC

RS Stock No.: 178-6967Brand: NXPManufacturers Part No.: MCHC908QY4CDWE
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

M68HC08

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

HC08

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

8MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 x 16 bit

Dimensions

10.45 x 7.6 x 2.4mm

Width

7.6mm

Height

2.4mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

4 x 8 bit

Length

10.45mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

68HC/HS Family Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 291.40

€ 6.20 Each (In a Tube of 47) (Exc. Vat)

€ 361.34

€ 7.688 Each (In a Tube of 47) (inc. VAT)

NXP, 8bit HC08, M68HC08 Microcontroller, 8MHz, 4 kB Flash, 16-Pin SOIC

€ 291.40

€ 6.20 Each (In a Tube of 47) (Exc. Vat)

€ 361.34

€ 7.688 Each (In a Tube of 47) (inc. VAT)

NXP, 8bit HC08, M68HC08 Microcontroller, 8MHz, 4 kB Flash, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

M68HC08

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

HC08

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

8MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 x 16 bit

Dimensions

10.45 x 7.6 x 2.4mm

Width

7.6mm

Height

2.4mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

4 x 8 bit

Length

10.45mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

68HC/HS Family Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more