NXP, 32bit ARM Cortex M4, Kinetis K4x Microcontroller, 72MHz, 288 kB Flash, 80-Pin LQFP

RS Stock No.: 168-4039Brand: NXPManufacturers Part No.: MK40DX256VLK7
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K4x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

288 kB

Maximum Frequency

72MHz

RAM Size

66 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

1

Width

12mm

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1

Dimensions

12 x 12 x 1.6mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

2 x 16-bit

Length

12mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Product details

Kinetis K4x Series Microcontrollers

Pin-peripheral and software-compatible with the Kinetis K1x MCU family and adds full-speed USB 2.0 On-The-Go with device charge detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 64 KB of flash in 64-pin QFN packages extending up to 512 KB in a 144 MAPBGA package with a rich suite of analogue, communication, timing and control peripherals. The K4x USB and Segment LCD MCUs are Energy-Efficient Product Solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 825.60

€ 8.60 Each (In a Tray of 96) (Exc. Vat)

€ 1,023.74

€ 10.664 Each (In a Tray of 96) (inc. VAT)

NXP, 32bit ARM Cortex M4, Kinetis K4x Microcontroller, 72MHz, 288 kB Flash, 80-Pin LQFP

€ 825.60

€ 8.60 Each (In a Tray of 96) (Exc. Vat)

€ 1,023.74

€ 10.664 Each (In a Tray of 96) (inc. VAT)

NXP, 32bit ARM Cortex M4, Kinetis K4x Microcontroller, 72MHz, 288 kB Flash, 80-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K4x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

288 kB

Maximum Frequency

72MHz

RAM Size

66 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

1

Width

12mm

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1

Dimensions

12 x 12 x 1.6mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

2 x 16-bit

Length

12mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Product details

Kinetis K4x Series Microcontrollers

Pin-peripheral and software-compatible with the Kinetis K1x MCU family and adds full-speed USB 2.0 On-The-Go with device charge detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 64 KB of flash in 64-pin QFN packages extending up to 512 KB in a 144 MAPBGA package with a rich suite of analogue, communication, timing and control peripherals. The K4x USB and Segment LCD MCUs are Energy-Efficient Product Solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more