Technical Document
Specifications
Brand
NXPSensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
500kPa
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
8
Dimensions
5 x 3 x 1.2mm
Maximum Operating Pressure
110kPa
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
1 V
Minimum Operating Pressure
20kPa
Minimum Output Voltage
0.9 V
Minimum Operating Temperature
-40 °C
Product details
Barometric Pressure 15 to 115 kPa, NXP
Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.
Pressure Sensors, NXP
€ 9.60
€ 9.60 Each (Exc. Vat)
€ 11.71
€ 11.71 Each (inc. VAT)
1
€ 9.60
€ 9.60 Each (Exc. Vat)
€ 11.71
€ 11.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 9.60 |
10 - 49 | € 7.60 |
50 - 99 | € 7.00 |
100 - 249 | € 6.90 |
250+ | € 6.70 |
Technical Document
Specifications
Brand
NXPSensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
500kPa
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
8
Dimensions
5 x 3 x 1.2mm
Maximum Operating Pressure
110kPa
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
1 V
Minimum Operating Pressure
20kPa
Minimum Output Voltage
0.9 V
Minimum Operating Temperature
-40 °C
Product details
Barometric Pressure 15 to 115 kPa, NXP
Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.