Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NXPDirection Type
Uni-Directional
Diode Configuration
Common Cathode
Maximum Clamping Voltage
70V
Minimum Breakdown Voltage
26.5V
Mounting Type
Surface Mount
Package Type
TO-236AB
Maximum Reverse Stand-off Voltage
24V
Pin Count
3
Peak Pulse Power Dissipation
160W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-65 °C
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Height
1mm
Test Current
5mA
Length
3mm
Width
1.4mm
Maximum Reverse Leakage Current
1µA
Päritoluriik
China
Toote üksikasjad
TVS Diodes, NXP
Transient Voltage Suppressors, NXP
P.O.A.
tk (pakis 20) (ilma käibemaksuta)
20
P.O.A.
tk (pakis 20) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
20
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NXPDirection Type
Uni-Directional
Diode Configuration
Common Cathode
Maximum Clamping Voltage
70V
Minimum Breakdown Voltage
26.5V
Mounting Type
Surface Mount
Package Type
TO-236AB
Maximum Reverse Stand-off Voltage
24V
Pin Count
3
Peak Pulse Power Dissipation
160W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-65 °C
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Height
1mm
Test Current
5mA
Length
3mm
Width
1.4mm
Maximum Reverse Leakage Current
1µA
Päritoluriik
China
Toote üksikasjad