Chassis Mount Audio Transformer 4 → 16Ω 1 W, 2 W, 5 W, 15 W, 30 W

RS tootekood: 210-6532Bränd: OEPTootja Part nr.: D29A100
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

OEP

Secondary Impedance

4 → 16Ω

Primary DC Resistance

191.5Ω

Power Rating

1 W, 2 W, 5 W, 15 W, 30 W

Secondary DC Resistance

0.2Ω

Dimensions

105.5 x 65.5 x 58mm

Mounting Type

Chassis Mount

Weight

1kg

Depth

58mm

Length

105.5mm

Width

65.5mm

Core Type

Bobbin

Päritoluriik

China

Toote üksikasjad

100V Line Transformer

These 100V line transformers are brought to your by OEP, and are designed to match loudspeakers to the 100V line output of PA amplifiers.

Warning

These transformers are for 100V line matching; they are not suitable for other output matching situations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Chassis Mount Audio Transformer 8Ω 2W
€ 15,62tk (ilma käibemaksuta)
Chassis Mount Audio Transformer 8Ω 10W
€ 48,73tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 48,80

€ 48,80 tk (ilma käibemaksuta)

€ 60,51

€ 60,51 tk (koos käibemaksuga)

Chassis Mount Audio Transformer 4 → 16Ω 1 W, 2 W, 5 W, 15 W, 30 W

€ 48,80

€ 48,80 tk (ilma käibemaksuta)

€ 60,51

€ 60,51 tk (koos käibemaksuga)

Chassis Mount Audio Transformer 4 → 16Ω 1 W, 2 W, 5 W, 15 W, 30 W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 48,80
25+€ 44,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Chassis Mount Audio Transformer 8Ω 2W
€ 15,62tk (ilma käibemaksuta)
Chassis Mount Audio Transformer 8Ω 10W
€ 48,73tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

OEP

Secondary Impedance

4 → 16Ω

Primary DC Resistance

191.5Ω

Power Rating

1 W, 2 W, 5 W, 15 W, 30 W

Secondary DC Resistance

0.2Ω

Dimensions

105.5 x 65.5 x 58mm

Mounting Type

Chassis Mount

Weight

1kg

Depth

58mm

Length

105.5mm

Width

65.5mm

Core Type

Bobbin

Päritoluriik

China

Toote üksikasjad

100V Line Transformer

These 100V line transformers are brought to your by OEP, and are designed to match loudspeakers to the 100V line output of PA amplifiers.

Warning

These transformers are for 100V line matching; they are not suitable for other output matching situations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Chassis Mount Audio Transformer 8Ω 2W
€ 15,62tk (ilma käibemaksuta)
Chassis Mount Audio Transformer 8Ω 10W
€ 48,73tk (ilma käibemaksuta)