Through Hole Audio Transformer

RS tootekood: 667-6088Bränd: OEPTootja Part nr.: Z218A6E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

OEP

Primary Impedance

600Ω

Primary DC Resistance

46Ω

Secondary DC Resistance

60Ω

Dimensions

21.5 x 16.3 x 18mm

Mounting Type

Through Hole

Depth

18mm

Length

21.5mm

Width

16.3mm

Turns Ratio

1/1:1/1

Minimum Operating Frequency

10Hz

Maximum Operating Frequency

22kHz

Toote üksikasjad

PCB mounting Input Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Through Hole Audio Transformer
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 29,40

€ 29,40 tk (ilma käibemaksuta)

€ 35,87

€ 35,87 tk (koos käibemaksuga)

Through Hole Audio Transformer

€ 29,40

€ 29,40 tk (ilma käibemaksuta)

€ 35,87

€ 35,87 tk (koos käibemaksuga)

Through Hole Audio Transformer
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 49€ 29,40
50+€ 28,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Through Hole Audio Transformer
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

OEP

Primary Impedance

600Ω

Primary DC Resistance

46Ω

Secondary DC Resistance

60Ω

Dimensions

21.5 x 16.3 x 18mm

Mounting Type

Through Hole

Depth

18mm

Length

21.5mm

Width

16.3mm

Turns Ratio

1/1:1/1

Minimum Operating Frequency

10Hz

Maximum Operating Frequency

22kHz

Toote üksikasjad

PCB mounting Input Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Through Hole Audio Transformer
P.O.A.tk (ilma käibemaksuta)