Ohmite 3.9kΩ Carbon Composition Resistor 0.25W ±5% OD392JE
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OhmiteResistance
3.9kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
OD
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
70°C
Päritoluriik
Japan
Toote üksikasjad
Ohmite OD Series Little Demon® Resistors
Ohmite OD series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
Carbon Composition Axial Resistors
€ 24,60
€ 0,492 tk (pakis 50) (ilma käibemaksuta)
€ 30,50
€ 0,61 tk (pakis 50) (koos käibemaksuga)
50
€ 24,60
€ 0,492 tk (pakis 50) (ilma käibemaksuta)
€ 30,50
€ 0,61 tk (pakis 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OhmiteResistance
3.9kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
OD
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
70°C
Päritoluriik
Japan
Toote üksikasjad
Ohmite OD Series Little Demon® Resistors
Ohmite OD series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.