Ohmite 20kΩ Carbon Film Resistor 0.25W ±5% OK2035E
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OhmiteResistance
20kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
OK
Maximum Operating Temperature
+155°C
Temperature Coefficient
-450ppm/°C
Minimum Operating Temperature
+70°C
Päritoluriik
China
Toote üksikasjad
Ohmite OK Series Little Rebel® Resistors
Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
Carbon Film Axial Resistors
€ 50,00
€ 0,01 tk (pakis 5000) (ilma käibemaksuta)
€ 61,00
€ 0,012 tk (pakis 5000) (koos käibemaksuga)
5000
€ 50,00
€ 0,01 tk (pakis 5000) (ilma käibemaksuta)
€ 61,00
€ 0,012 tk (pakis 5000) (koos käibemaksuga)
5000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5000 - 5000 | € 0,01 | € 50,00 |
10000+ | € 0,009 | € 45,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OhmiteResistance
20kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
OK
Maximum Operating Temperature
+155°C
Temperature Coefficient
-450ppm/°C
Minimum Operating Temperature
+70°C
Päritoluriik
China
Toote üksikasjad
Ohmite OK Series Little Rebel® Resistors
Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.