Ohmite 620Ω Carbon Film Resistor 0.25W ±5% OK6215E

RS tootekood: 892-6244Bränd: OhmiteTootja Part nr.: OK6215E

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ohmite

Resistance

620Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

OK

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Päritoluriik

China

Toote üksikasjad

Ohmite OK Series Little Rebel® Resistors

Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

Carbon Film Axial Resistors

Teid võib huvitada
RS PRO 620Ω Carbon Film Resistor 0.25W ±5%
€ 0,012tk (pakis 5000) (ilma käibemaksuta)

€ 45,00

€ 0,009 tk (pakis 5000) (ilma käibemaksuta)

€ 55,80

€ 0,011 tk (pakis 5000) (koos käibemaksuga)

Ohmite 620Ω Carbon Film Resistor 0.25W ±5% OK6215E

€ 45,00

€ 0,009 tk (pakis 5000) (ilma käibemaksuta)

€ 55,80

€ 0,011 tk (pakis 5000) (koos käibemaksuga)

Ohmite 620Ω Carbon Film Resistor 0.25W ±5% OK6215E

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
5000 - 5000€ 0,009€ 45,00
10000+€ 0,007€ 35,00
Teid võib huvitada
RS PRO 620Ω Carbon Film Resistor 0.25W ±5%
€ 0,012tk (pakis 5000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ohmite

Resistance

620Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

OK

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Päritoluriik

China

Toote üksikasjad

Ohmite OK Series Little Rebel® Resistors

Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

Carbon Film Axial Resistors

Teid võib huvitada
RS PRO 620Ω Carbon Film Resistor 0.25W ±5%
€ 0,012tk (pakis 5000) (ilma käibemaksuta)