OKW Enclosures ABS, Polycarbonate Case for use with Raspberry Pi A, Raspberry Pi B in Clear

RS tootekood: 867-9033Bränd: OKW EnclosuresTootja Part nr.: TEK-CAM.0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

For Use With

Raspberry Pi A, Raspberry Pi B

Colour

Clear

External Dimensions

106 x 73.5 x 36.5mm

Body Material

ABS, Polycarbonate

PRICED TO CLEAR

Yes

Päritoluriik

Italy

Toote üksikasjad

Integrated Raspberry Pi A/B & Raspberry Pi HD Camera Board Cases, OKW Enclosures

Fancy a camera case and Raspberry Pi case all in one?
The range of integrated camera and Pi board cases from OKW Enclosures allow just that.

Features & Benefits of the Integrated Pi A/B & HD Camera Board Cases
•Available in three colours — black, clear and light grey
•The two cases come together in one package and can be easily screwed together for a better Pi camera - computer board integration
•Easy snap fit
•Cut-outs for all board connections

€ 19,40

€ 19,40 tk (ilma käibemaksuta)

€ 24,06

€ 24,06 tk (koos käibemaksuga)

OKW Enclosures ABS, Polycarbonate Case for use with Raspberry Pi A, Raspberry Pi B in Clear

€ 19,40

€ 19,40 tk (ilma käibemaksuta)

€ 24,06

€ 24,06 tk (koos käibemaksuga)

OKW Enclosures ABS, Polycarbonate Case for use with Raspberry Pi A, Raspberry Pi B in Clear

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

For Use With

Raspberry Pi A, Raspberry Pi B

Colour

Clear

External Dimensions

106 x 73.5 x 36.5mm

Body Material

ABS, Polycarbonate

PRICED TO CLEAR

Yes

Päritoluriik

Italy

Toote üksikasjad

Integrated Raspberry Pi A/B & Raspberry Pi HD Camera Board Cases, OKW Enclosures

Fancy a camera case and Raspberry Pi case all in one?
The range of integrated camera and Pi board cases from OKW Enclosures allow just that.

Features & Benefits of the Integrated Pi A/B & HD Camera Board Cases
•Available in three colours — black, clear and light grey
•The two cases come together in one package and can be easily screwed together for a better Pi camera - computer board integration
•Easy snap fit
•Cut-outs for all board connections