Omron Inverter Drive, 0.4 kW, 3 Phase, 230 V ac, 3.0 A, 3G3MX2 Series

RS tootekood: 826-4485Bränd: OmronTootja Part nr.: 3G3MX2-A2004-EV2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Power Rating

0.4 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

3.0 A

For Use With

0.4 kW AC Motor

Series

3G3MX2

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Overall Length

128mm

Overall Depth

122.5mm

Overall Width

68mm

Toote üksikasjad

Omron 3G3 MX2 Range

Omron’s 3G3 MX2 range of multi-functional compact inverters.
The range contains various versions of current transducers.

Standards

Complies with UL, cUL, CE standards. (Insulation distance)

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

Teid võib huvitada

€ 505,44

€ 505,44 tk (ilma käibemaksuta)

€ 626,75

€ 626,75 tk (koos käibemaksuga)

Omron Inverter Drive, 0.4 kW, 3 Phase, 230 V ac, 3.0 A, 3G3MX2 Series

€ 505,44

€ 505,44 tk (ilma käibemaksuta)

€ 626,75

€ 626,75 tk (koos käibemaksuga)

Omron Inverter Drive, 0.4 kW, 3 Phase, 230 V ac, 3.0 A, 3G3MX2 Series

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Power Rating

0.4 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

3.0 A

For Use With

0.4 kW AC Motor

Series

3G3MX2

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Overall Length

128mm

Overall Depth

122.5mm

Overall Width

68mm

Toote üksikasjad

Omron 3G3 MX2 Range

Omron’s 3G3 MX2 range of multi-functional compact inverters.
The range contains various versions of current transducers.

Standards

Complies with UL, cUL, CE standards. (Insulation distance)

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

Teid võib huvitada