Omron Emergency Stop Push Button, DPST

RS Stock No.: 340-8722Brand: OmronManufacturers Part No.: A165EM02
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPST

Illuminated

No

Push Button Colour

Red

Contact Current Rating

5 A @ 125 V ac

Switch Operation

Latching

Distrelec Product Id

30069422

Terminal Type

Tab

Manufacturer Part No.

A165EM02

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated

Stock information temporarily unavailable.

€ 77.50

€ 77.50 Each (Exc. Vat)

€ 94.55

€ 94.55 Each (inc. VAT)

Omron Emergency Stop Push Button, DPST

€ 77.50

€ 77.50 Each (Exc. Vat)

€ 94.55

€ 94.55 Each (inc. VAT)

Omron Emergency Stop Push Button, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1€ 77.50
2 - 4€ 74.50
5 - 9€ 71.50
10 - 24€ 67.50
25+€ 61.50

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPST

Illuminated

No

Push Button Colour

Red

Contact Current Rating

5 A @ 125 V ac

Switch Operation

Latching

Distrelec Product Id

30069422

Terminal Type

Tab

Manufacturer Part No.

A165EM02

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated