Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator

RS tootekood: 616-0710Bränd: OmronTootja Part nr.: A6RV-101RF CHN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +80°C

Voltage Rating

24V dc

Dielectric Strength

250V ac

Päritoluriik

China

Toote üksikasjad

DIP Sealed Rotary Switches (IP60)

A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 7,70

€ 7,70 tk (ilma käibemaksuta)

€ 9,55

€ 9,55 tk (koos käibemaksuga)

Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator

€ 7,70

€ 7,70 tk (ilma käibemaksuta)

€ 9,55

€ 9,55 tk (koos käibemaksuga)

Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +80°C

Voltage Rating

24V dc

Dielectric Strength

250V ac

Päritoluriik

China

Toote üksikasjad

DIP Sealed Rotary Switches (IP60)

A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada