Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Colour
Ivory
Actuator Type
Plunger
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP00
Country of Origin
Japan
Stock information temporarily unavailable.
€ 304.00
€ 0.304 Each (Supplied as a Tape) (Exc. Vat)
€ 370.88
€ 0.371 Each (Supplied as a Tape) (inc. VAT)
Omron IP00 Ivory Plunger Tactile Switch, SPST 50 mA Through Hole
1000
€ 304.00
€ 0.304 Each (Supplied as a Tape) (Exc. Vat)
€ 370.88
€ 0.371 Each (Supplied as a Tape) (inc. VAT)
Omron IP00 Ivory Plunger Tactile Switch, SPST 50 mA Through Hole
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
1000 - 2000 | € 0.304 | € 304.00 |
3000+ | € 0.287 | € 287.00 |
Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Colour
Ivory
Actuator Type
Plunger
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP00
Country of Origin
Japan