Omron IP67 Green/Yellow Plunger Tactile Switch, SPST 50 mA 0.9mm Surface Mount

RS tootekood: 233-4101Bränd: OmronTootja Part nr.: B3SL-1002P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

0.9mm

Actuator Colour

Green/Yellow

Actuator Type

Plunger

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 858,00

€ 0,429 tk (lindis) (ilma käibemaksuta)

€ 1 063,92

€ 0,532 tk (lindis) (koos käibemaksuga)

Omron IP67 Green/Yellow Plunger Tactile Switch, SPST 50 mA 0.9mm Surface Mount

€ 858,00

€ 0,429 tk (lindis) (ilma käibemaksuta)

€ 1 063,92

€ 0,532 tk (lindis) (koos käibemaksuga)

Omron IP67 Green/Yellow Plunger Tactile Switch, SPST 50 mA 0.9mm Surface Mount

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Lint
2000 - 2000€ 0,429€ 858,00
4000+€ 0,408€ 816,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

0.9mm

Actuator Colour

Green/Yellow

Actuator Type

Plunger

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada