Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
White
Actuator Type
Cap
Dimensions
10 x 10 x 10.2mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP00
Height
10.2mm
Operating Force
1.57 N
Contact Material
Silver Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Päritoluriik
China
€ 3,55
€ 3,55 tk (ilma käibemaksuta)
€ 4,33
€ 4,33 tk (koos käibemaksuga)
Standard
1
€ 3,55
€ 3,55 tk (ilma käibemaksuta)
€ 4,33
€ 4,33 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 3,55 |
25 - 99 | € 3,35 |
100 - 249 | € 3,10 |
250+ | € 2,95 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
White
Actuator Type
Cap
Dimensions
10 x 10 x 10.2mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP00
Height
10.2mm
Operating Force
1.57 N
Contact Material
Silver Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Päritoluriik
China