IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc

RS Stock No.: 492-787PBrand: OmronManufacturers Part No.: B3W-9000-R1N
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

White

Actuator Type

Cap

Width

10mm

Dimensions

10 x 10mm

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP00

Operating Force

1.57 N

Voltage Rating

24V dc

Height

16.5mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Country of Origin

China

Product details

Illuminated Tactile Switches (B3W-9)

Compact construction (10x10x11mm height)
Bright and uniform colour via uniquely constructed diffusion panel
Sealed switch part provides high contact reliability against dust
Available with single or twin blue, green, red or yellow LED's fitted with a variety of cap colours
Momentary, SPST-NO, switching capacity 1 to 50mA, 5 to 24Vdc
Operating force 1.57N
Recommended LED forward current for red, green and yellow (20mA) and for bright green and blue (10mA)
Operating temperature range of -25 to 70°C @ 60 percent maximum humidity (with no icing or condensation)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 82.50

€ 3.30 Each (Supplied in a Bag) (Exc. Vat)

€ 102.30

€ 4.09 Each (Supplied in a Bag) (inc. VAT)

IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc
Select packaging type

€ 82.50

€ 3.30 Each (Supplied in a Bag) (Exc. Vat)

€ 102.30

€ 4.09 Each (Supplied in a Bag) (inc. VAT)

IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
25 - 99€ 3.30
100 - 249€ 2.75
250 - 499€ 2.65
500+€ 2.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

White

Actuator Type

Cap

Width

10mm

Dimensions

10 x 10mm

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP00

Operating Force

1.57 N

Voltage Rating

24V dc

Height

16.5mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Country of Origin

China

Product details

Illuminated Tactile Switches (B3W-9)

Compact construction (10x10x11mm height)
Bright and uniform colour via uniquely constructed diffusion panel
Sealed switch part provides high contact reliability against dust
Available with single or twin blue, green, red or yellow LED's fitted with a variety of cap colours
Momentary, SPST-NO, switching capacity 1 to 50mA, 5 to 24Vdc
Operating force 1.57N
Recommended LED forward current for red, green and yellow (20mA) and for bright green and blue (10mA)
Operating temperature range of -25 to 70°C @ 60 percent maximum humidity (with no icing or condensation)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more