Technical Document
Specifications
Brand
OmronManufacturer Series
CP1E
Number of Inputs
12
Output Type
Transistor
For Use With
CP1E Series
Input Type
Pulse
Number of Outputs
8 (Transistor)
Voltage Category
20.4 → 26.4 V dc
Network Type
USB
Memory
32 (Program Memory) kB, 8000 (Data Memory) Words
Programming Interface
Computer
Minimum Operating Temperature
0°C
Battery Backup
Yes
Dimensions
86 x 110 x 85 mm
Communication Port Type
RS232C, USB 2.0
Program Capacity
32 kB
Maximum Operating Temperature
+55°C
Depth
85mm
Length
86mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
1.8 (Per Unit) A
€ 408.00
€ 408.00 Each (Exc. Vat)
€ 505.92
€ 505.92 Each (inc. VAT)
1
€ 408.00
€ 408.00 Each (Exc. Vat)
€ 505.92
€ 505.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronManufacturer Series
CP1E
Number of Inputs
12
Output Type
Transistor
For Use With
CP1E Series
Input Type
Pulse
Number of Outputs
8 (Transistor)
Voltage Category
20.4 → 26.4 V dc
Network Type
USB
Memory
32 (Program Memory) kB, 8000 (Data Memory) Words
Programming Interface
Computer
Minimum Operating Temperature
0°C
Battery Backup
Yes
Dimensions
86 x 110 x 85 mm
Communication Port Type
RS232C, USB 2.0
Program Capacity
32 kB
Maximum Operating Temperature
+55°C
Depth
85mm
Length
86mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
1.8 (Per Unit) A