Technical Document
Specifications
Brand
OmronManufacturer Series
CP2E
Number of Inputs
18
Output Type
Relay
For Use With
CP2E Series
Supply Voltage
220 V
Input Type
Digital
Number of Digital Inputs
18
Number of Outputs
12
Voltage Category
100 → 240 V ac
Network Type
Ethernet
Number of Digital Outputs
12
Interface
RS-485
Width
80mm
Mounting Type
Panel Mount
Programming Language Used
Ladder Diagram
Communication Port Type
RS-232, RS-485, USB
Display Included
Yes
Length
130mm
Program Capacity
4 kB
Depth
110mm
Maximum Operating Temperature
+60°C
Number of Communication Ports
3
Memory
8000 Steps
Dimensions
130 x 80 x 110 mm
Battery Backup
Yes
Minimum Operating Temperature
-20°C
Country of Origin
China
€ 480.17
€ 480.17 Each (Exc. Vat)
€ 585.81
€ 585.81 Each (inc. VAT)
1
€ 480.17
€ 480.17 Each (Exc. Vat)
€ 585.81
€ 585.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronManufacturer Series
CP2E
Number of Inputs
18
Output Type
Relay
For Use With
CP2E Series
Supply Voltage
220 V
Input Type
Digital
Number of Digital Inputs
18
Number of Outputs
12
Voltage Category
100 → 240 V ac
Network Type
Ethernet
Number of Digital Outputs
12
Interface
RS-485
Width
80mm
Mounting Type
Panel Mount
Programming Language Used
Ladder Diagram
Communication Port Type
RS-232, RS-485, USB
Display Included
Yes
Length
130mm
Program Capacity
4 kB
Depth
110mm
Maximum Operating Temperature
+60°C
Number of Communication Ports
3
Memory
8000 Steps
Dimensions
130 x 80 x 110 mm
Battery Backup
Yes
Minimum Operating Temperature
-20°C
Country of Origin
China