Omron SYSMAC CQM1H Series PLC CPU for Use with SYSMAC CQM1H Series, 16 (DC)-Input, DC Input

RS tootekood: 365-4953Bränd: OmronTootja Part nr.: CQM1HCPU21
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Manufacturer Series

SYSMAC CQM1H

Number of Inputs

16 (DC)

For Use With

SYSMAC CQM1H Series

Input Type

DC

Memory

3000 (Data Memory) Words, 3200 (Program Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Dimensions

110 x 571 x 107 mm

Communication Port Type

Peripheral, RS232C

Program Capacity

3200 Words

Depth

107mm

Length

110mm

Width

571mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Toote üksikasjad

Omron CQM1 & CQM1-H

The CQM1H provides a high-speed, flexible and modular general purpose control system. A variety of advanced special inner boards and high capacity program and data memory areas give distributed I/O and control capabilities. Exceptional communications options allow the CQM1H to be fully integrated into supervisory control systems.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Omron SYSMAC CQM1H Series PLC CPU for Use with SYSMAC CQM1H Series, 16 (DC)-Input, DC Input

P.O.A.

Omron SYSMAC CQM1H Series PLC CPU for Use with SYSMAC CQM1H Series, 16 (DC)-Input, DC Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Manufacturer Series

SYSMAC CQM1H

Number of Inputs

16 (DC)

For Use With

SYSMAC CQM1H Series

Input Type

DC

Memory

3000 (Data Memory) Words, 3200 (Program Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Dimensions

110 x 571 x 107 mm

Communication Port Type

Peripheral, RS232C

Program Capacity

3200 Words

Depth

107mm

Length

110mm

Width

571mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Toote üksikasjad

Omron CQM1 & CQM1-H

The CQM1H provides a high-speed, flexible and modular general purpose control system. A variety of advanced special inner boards and high capacity program and data memory areas give distributed I/O and control capabilities. Exceptional communications options allow the CQM1H to be fully integrated into supervisory control systems.