Technical Document
Specifications
Brand
OmronSoftware Version
3.0
Operating System
Windows 2000, Windows 98, Windows ME, Windows NT, Windows Vista, Windows XP
Media Included
CD
Number of Licenses
1
Product details
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSoftware Version
3.0
Operating System
Windows 2000, Windows 98, Windows ME, Windows NT, Windows Vista, Windows XP
Media Included
CD
Number of Licenses
1
Product details
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.