Omron D4GL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NO/2NC

RS tootekood: 757-9219Bränd: OmronTootja Part nr.: D4GL-4AFA-A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4GL

Safety Contacts

NO/NC

Conduit Entry

M20

Normal State Configuration

2NO/2NC

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

Pole Configuration

DP

Maximum DC Voltage

24V

Depth

43mm

Width

47mm

Length

187mm

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Omron D4GL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NO/2NC

P.O.A.

Omron D4GL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NO/2NC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4GL

Safety Contacts

NO/NC

Conduit Entry

M20

Normal State Configuration

2NO/2NC

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

Pole Configuration

DP

Maximum DC Voltage

24V

Depth

43mm

Width

47mm

Length

187mm

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada