Omron Pressure Sensor, -50Pa Min, 50Pa Max, I2C Output, Differential Reading

RS Stock No.: 818-4623Brand: OmronManufacturers Part No.: D6F-PH0505AD3
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Omron

Pressure Reading Type

Differential

Minimum Pressure Reading

-50Pa

Maximum Pressure Reading

50Pa

Accuracy

±3 %

Output Type

I2C

Media Measured

Air

Electrical Connection

PCB

Response Time

33 ms

Maximum Current

6 mA

Supply Voltage

2.3 → 3.6 V dc

Housing Material

PPS

IP Rating

IP40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

MEMS D6F-PH Pressure Sensors

Linearized and temperature compensated
Digital output (I2C communication)
High flow impedance to reduce the influence of bypass configuration

The Omron DSF-PH range offers compact differential pressure sensors, expertly designed to ensure high accuracy detection and excellent protection from environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 82.50

€ 82.50 Each (Exc. Vat)

€ 102.30

€ 102.30 Each (inc. VAT)

Omron Pressure Sensor, -50Pa Min, 50Pa Max, I2C Output, Differential Reading

€ 82.50

€ 82.50 Each (Exc. Vat)

€ 102.30

€ 102.30 Each (inc. VAT)

Omron Pressure Sensor, -50Pa Min, 50Pa Max, I2C Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Pressure Reading Type

Differential

Minimum Pressure Reading

-50Pa

Maximum Pressure Reading

50Pa

Accuracy

±3 %

Output Type

I2C

Media Measured

Air

Electrical Connection

PCB

Response Time

33 ms

Maximum Current

6 mA

Supply Voltage

2.3 → 3.6 V dc

Housing Material

PPS

IP Rating

IP40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

MEMS D6F-PH Pressure Sensors

Linearized and temperature compensated
Digital output (I2C communication)
High flow impedance to reduce the influence of bypass configuration

The Omron DSF-PH range offers compact differential pressure sensors, expertly designed to ensure high accuracy detection and excellent protection from environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more