Omron Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, NPN Output, 12 → 24 V dc, IP67

RS tootekood: 804-9173Bränd: OmronTootja Part nr.: E2A-M12KN08-WP-C1 5M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NPN

Detection Range

8 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

34mm

Maximum dc Voltage

32V

Mounting Type

Cable

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, NPN Output, 12 → 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, NPN Output, 12 → 24 V dc, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NPN

Detection Range

8 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

34mm

Maximum dc Voltage

32V

Mounting Type

Cable

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes