Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS tootekood: 479-2725Bränd: OmronTootja Part nr.: E2AM12LS04M1B1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

70mm

Maximum dc Voltage

32V

Mounting Type

Panel Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

70mm

Maximum dc Voltage

32V

Mounting Type

Panel Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes