Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
51mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
17mm
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Series
E2B
Standards Met
CE
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Depth
10.5mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
800Hz
Reverse Polarity Protection
Yes
Switching Frequency
800 Hz
Product details
E2B Brass Standard Length
The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
Features and benefits
- IP67 rated for protection in wet environments
- 360 ° visible LED for operation control
- Pre-wired and connector variations available
- Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
- Standard temperature range –25°C to 70°C
€ 43.80
€ 43.80 Each (Exc. Vat)
€ 54.31
€ 54.31 Each (inc. VAT)
1
€ 43.80
€ 43.80 Each (Exc. Vat)
€ 54.31
€ 54.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
51mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
17mm
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Series
E2B
Standards Met
CE
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Depth
10.5mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
800Hz
Reverse Polarity Protection
Yes
Switching Frequency
800 Hz
Product details
E2B Brass Standard Length
The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
Features and benefits
- IP67 rated for protection in wet environments
- 360 ° visible LED for operation control
- Pre-wired and connector variations available
- Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
- Standard temperature range –25°C to 70°C