Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc

RS Stock No.: 237-5506Brand: OmronManufacturers Part No.: E2E-X2C28 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

37.8mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Series

E2E

Country of Origin

China

Stock information temporarily unavailable.

€ 53.87

€ 53.87 Each (Exc. Vat)

€ 66.80

€ 66.80 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc

€ 53.87

€ 53.87 Each (Exc. Vat)

€ 66.80

€ 66.80 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

37.8mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Series

E2E

Country of Origin

China