Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS tootekood: 237-6989Bränd: OmronTootja Part nr.: E2E-X4B1TL12 5MDistrelec Article No.: 30233806
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

Length

69.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Diameter

M12

Minimum Operating Temperature

-25°C

Switching Frequency

1 kHz

Series

E2E-NEXT

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

1kHz

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 58,14

€ 58,14 tk (ilma käibemaksuta)

€ 72,09

€ 72,09 tk (koos käibemaksuga)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 58,14

€ 58,14 tk (ilma käibemaksuta)

€ 72,09

€ 72,09 tk (koos käibemaksuga)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

Length

69.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Diameter

M12

Minimum Operating Temperature

-25°C

Switching Frequency

1 kHz

Series

E2E-NEXT

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

1kHz

Päritoluriik

China