Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP67G, IP69K
Length
69.1mm
Mounting Type
Quasi-Flush
Housing Material
Brass
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
16 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Standards Met
CE
Short Circuit Overload Protection
Yes
Depth
17mm
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Series
E2E-NEXT
€ 52,50
€ 52,50 tk (ilma käibemaksuta)
€ 65,10
€ 65,10 tk (koos käibemaksuga)
1
€ 52,50
€ 52,50 tk (ilma käibemaksuta)
€ 65,10
€ 65,10 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP67G, IP69K
Length
69.1mm
Mounting Type
Quasi-Flush
Housing Material
Brass
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
16 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Standards Met
CE
Short Circuit Overload Protection
Yes
Depth
17mm
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Series
E2E-NEXT
