Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
6 mm
Body Style
Threaded Barrel
Digital Switching Output Type
2-Wire
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
37.8mm
IP Rating
IP67/IP67G/IP69K
Mounting Type
Non-Flush
Width
15mm
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
15mm
Maximum Operating Temperature
+70°C
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Frequency
250 Hz
Series
E2E-NEXT
Standards Met
CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified
Switching Current
100 mA
Päritoluriik
China
€ 88,60
€ 88,60 tk (ilma käibemaksuta)
€ 109,86
€ 109,86 tk (koos käibemaksuga)
1
€ 88,60
€ 88,60 tk (ilma käibemaksuta)
€ 109,86
€ 109,86 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
6 mm
Body Style
Threaded Barrel
Digital Switching Output Type
2-Wire
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
37.8mm
IP Rating
IP67/IP67G/IP69K
Mounting Type
Non-Flush
Width
15mm
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
15mm
Maximum Operating Temperature
+70°C
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Frequency
250 Hz
Series
E2E-NEXT
Standards Met
CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified
Switching Current
100 mA
Päritoluriik
China