Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 12 → 24 V dc

RS tootekood: 808-6431Bränd: OmronTootja Part nr.: E2E2-X10MB1-M1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

55V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Series

E2E2

Short Circuit Overload Protection

Yes

Depth

14.8mm

Maximum Operating Temperature

+85°C

Toote üksikasjad

E2E2 Unshielded DC 3-wire Sensors

This E2E2 range of long-barrel inductive proximity sensors are designed to offer a non contact solution to a wide range of metal sensing applications.

Teid võib huvitada

€ 84,00

€ 84,00 tk (ilma käibemaksuta)

€ 104,16

€ 104,16 tk (koos käibemaksuga)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 12 → 24 V dc

€ 84,00

€ 84,00 tk (ilma käibemaksuta)

€ 104,16

€ 104,16 tk (koos käibemaksuga)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 12 → 24 V dc

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 84,00
5+€ 80,50
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

55V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Series

E2E2

Short Circuit Overload Protection

Yes

Depth

14.8mm

Maximum Operating Temperature

+85°C

Toote üksikasjad

E2E2 Unshielded DC 3-wire Sensors

This E2E2 range of long-barrel inductive proximity sensors are designed to offer a non contact solution to a wide range of metal sensing applications.

Teid võib huvitada