Omron Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 24 → 240 V ac

RS tootekood: 808-6447Bränd: OmronTootja Part nr.: E2E2-X10Y1-US
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 → 240 V ac

Length

70mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

55V

Minimum Operating Temperature

-40°C

Maximum ac Voltage

264V

Shielding

Shielded

Maximum Switching Frequency

25Hz

Switching Current

300 mA

Switching Frequency

25 Hz

Series

E2E2

Maximum Operating Temperature

+85°C

Toote üksikasjad

E2E2 Shielded AC 2-wire Sensors

This E2E2 range of long-barrel inductive proximity sensors are designed to offer a non contact solution to a wide range of metal sensing applications.

Lao andmed ajutiselt ei ole saadaval.

€ 185,00

€ 185,00 tk (ilma käibemaksuta)

€ 225,70

€ 225,70 tk (koos käibemaksuga)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 24 → 240 V ac

€ 185,00

€ 185,00 tk (ilma käibemaksuta)

€ 225,70

€ 225,70 tk (koos käibemaksuga)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 24 → 240 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 → 240 V ac

Length

70mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

55V

Minimum Operating Temperature

-40°C

Maximum ac Voltage

264V

Shielding

Shielded

Maximum Switching Frequency

25Hz

Switching Current

300 mA

Switching Frequency

25 Hz

Series

E2E2

Maximum Operating Temperature

+85°C

Toote üksikasjad

E2E2 Shielded AC 2-wire Sensors

This E2E2 range of long-barrel inductive proximity sensors are designed to offer a non contact solution to a wide range of metal sensing applications.