Omron Barrel-Style Proximity Sensor, M8, 2 mm Detection, PNP Output, 24 V dc, IP67

RS tootekood: 378-8214Bränd: OmronTootja Part nr.: E2ELX2F1DSL2M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M8

Body Style

Barrel

Output Type

PNP

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

24 V dc

IP Rating

IP67

Length

45mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

4kHz

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Omron Barrel-Style Proximity Sensor, M8, 2 mm Detection, PNP Output, 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M8, 2 mm Detection, PNP Output, 24 V dc, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M8

Body Style

Barrel

Output Type

PNP

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

24 V dc

IP Rating

IP67

Length

45mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

4kHz

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes