Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

RS tootekood: 188-9113Bränd: OmronTootja Part nr.: E2E-X4C112-M1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Flush

Width

12mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Communication Protocol

IO-LINK

Switching Current

16 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

17mm

Shielding

Shielded

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 49,59

€ 49,59 tk (ilma käibemaksuta)

€ 61,49

€ 61,49 tk (koos käibemaksuga)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

€ 49,59

€ 49,59 tk (ilma käibemaksuta)

€ 61,49

€ 61,49 tk (koos käibemaksuga)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Flush

Width

12mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Communication Protocol

IO-LINK

Switching Current

16 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

17mm

Shielding

Shielded

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more