Omron Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NO, 12 → 24 V dc

RS tootekood: 214-7096Bränd: OmronTootja Part nr.: E2K-F10MC1-A 2M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Flat

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP64

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

20mm

Maximum Switching Frequency

100Hz

Switching Frequency

100 Hz

Series

E2K-F

Switching Current

100 mA

Maximum Operating Temperature

+55°C

Lao andmed ajutiselt ei ole saadaval.

€ 117,52

€ 117,52 tk (ilma käibemaksuta)

€ 143,37

€ 143,37 tk (koos käibemaksuga)

Omron Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NO, 12 → 24 V dc

€ 117,52

€ 117,52 tk (ilma käibemaksuta)

€ 143,37

€ 143,37 tk (koos käibemaksuga)

Omron Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NO, 12 → 24 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Flat

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP64

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

20mm

Maximum Switching Frequency

100Hz

Switching Frequency

100 Hz

Series

E2K-F

Switching Current

100 mA

Maximum Operating Temperature

+55°C