Omron Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 100 → 220 V ac

RS tootekood: 744-9932Bränd: OmronTootja Part nr.: E2K-X15MY1 2M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M30

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

100 → 220 V ac

IP Rating

IP66

Length

80mm

Housing Material

ABS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Shielding

Unshielded

Switching Frequency

10 (ac) Hz

Switching Current

200 mA

Päritoluriik

Japan

Toote üksikasjad

General Purpose Capacitive Sensors

The E2K-X series of threaded capacitive sensors permit non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil and plastic.

Lao andmed ajutiselt ei ole saadaval.

€ 175,00

€ 175,00 tk (ilma käibemaksuta)

€ 217,00

€ 217,00 tk (koos käibemaksuga)

Omron Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 100 → 220 V ac

€ 175,00

€ 175,00 tk (ilma käibemaksuta)

€ 217,00

€ 217,00 tk (koos käibemaksuga)

Omron Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 100 → 220 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Thread Size

M30

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

100 → 220 V ac

IP Rating

IP66

Length

80mm

Housing Material

ABS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Shielding

Unshielded

Switching Frequency

10 (ac) Hz

Switching Current

200 mA

Päritoluriik

Japan

Toote üksikasjad

General Purpose Capacitive Sensors

The E2K-X series of threaded capacitive sensors permit non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil and plastic.