Omron Block-Style Proximity Sensor, M20 x 1.5, 30 mm Detection, PNP Output, 10 → 30 V dc, IP67

RS tootekood: 905-8806Bränd: OmronTootja Part nr.: E2Q6N30MF3H
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Body Style

Block

Thread Size

M20 x 1.5

Output Type

PNP

Detection Range

30 mm

Terminal Type

Screw

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

40mm

Width

40mm

Depth

118mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

20 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Housing Material

Polyamide

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, UL

Short Circuit Overload Protection

Yes

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 47,90

€ 47,90 tk (ilma käibemaksuta)

€ 59,40

€ 59,40 tk (koos käibemaksuga)

Omron Block-Style Proximity Sensor, M20 x 1.5, 30 mm Detection, PNP Output, 10 → 30 V dc, IP67

€ 47,90

€ 47,90 tk (ilma käibemaksuta)

€ 59,40

€ 59,40 tk (koos käibemaksuga)

Omron Block-Style Proximity Sensor, M20 x 1.5, 30 mm Detection, PNP Output, 10 → 30 V dc, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Body Style

Block

Thread Size

M20 x 1.5

Output Type

PNP

Detection Range

30 mm

Terminal Type

Screw

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

40mm

Width

40mm

Depth

118mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

20 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Housing Material

Polyamide

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, UL

Short Circuit Overload Protection

Yes

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada