Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
0.1 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
2.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
ABS
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
0.1 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
2.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
ABS