Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range

RS tootekood: 768-5875Bränd: OmronTootja Part nr.: E3FA-RN11 2M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67/IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3FA

Thread Size

M18

Toote üksikasjad

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

E3F2 Series Barrel

Lao andmed ajutiselt ei ole saadaval.

€ 87,00

€ 87,00 tk (ilma käibemaksuta)

€ 107,88

€ 107,88 tk (koos käibemaksuga)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range

€ 87,00

€ 87,00 tk (ilma käibemaksuta)

€ 107,88

€ 107,88 tk (koos käibemaksuga)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67/IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3FA

Thread Size

M18

Toote üksikasjad

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

E3F2 Series Barrel