Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

RS tootekood: 667-2529Bränd: OmronTootja Part nr.: E3FZ-D87
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Teid võib huvitada