Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronOutput Type
PNP
Terminal Type
Pre-Wired
Response Time
1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
Power Consumption
840 mW @ 35 mA
Switching Frequency
50 Hz, 60 Hz
Housing Material
Polycarbonate
Supply Voltage
10 → 30 V dc
Length
104.8mm
Width
33.5mm
Interface
CC-Link, CompoNet, EthernetCAT
Dimensions
104.8 x 33.5 x 10 mm
Standards Met
CE, IEC 60947-1
Depth
10mm
Mounting Type
DIN Rail
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Päritoluriik
China
Toote üksikasjad
E3NX-FA Smart Fibre Amplifier Units
The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.
€ 293,27
€ 293,27 tk (ilma käibemaksuta)
€ 363,65
€ 363,65 tk (koos käibemaksuga)
1
€ 293,27
€ 293,27 tk (ilma käibemaksuta)
€ 363,65
€ 363,65 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
OmronOutput Type
PNP
Terminal Type
Pre-Wired
Response Time
1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
Power Consumption
840 mW @ 35 mA
Switching Frequency
50 Hz, 60 Hz
Housing Material
Polycarbonate
Supply Voltage
10 → 30 V dc
Length
104.8mm
Width
33.5mm
Interface
CC-Link, CompoNet, EthernetCAT
Dimensions
104.8 x 33.5 x 10 mm
Standards Met
CE, IEC 60947-1
Depth
10mm
Mounting Type
DIN Rail
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Päritoluriik
China
Toote üksikasjad
E3NX-FA Smart Fibre Amplifier Units
The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.