Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 12 → 24 V dc

RS tootekood: 378-8668Bränd: OmronTootja Part nr.: E3XDA11N2M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

0.25 (Super High Speed Mode) ms, 1 ms, 4 (Super Long Distance Mode) ms

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Depth

35.6mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 35.6 mm

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 12 → 24 V dc

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 12 → 24 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

0.25 (Super High Speed Mode) ms, 1 ms, 4 (Super Long Distance Mode) ms

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Depth

35.6mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 35.6 mm

Päritoluriik

China