Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

RS tootekood: 821-0062Bränd: OmronTootja Part nr.: E3Z-T81A 2M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

35 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Toote üksikasjad

E3Z Miniature High Performance Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 165,00

€ 165,00 tk (ilma käibemaksuta)

€ 204,60

€ 204,60 tk (koos käibemaksuga)

Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

€ 165,00

€ 165,00 tk (ilma käibemaksuta)

€ 204,60

€ 204,60 tk (koos käibemaksuga)

Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

35 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Toote üksikasjad

E3Z Miniature High Performance Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada