Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240 V ac

RS tootekood: 772-9360Bränd: OmronTootja Part nr.: E5CB-Q1P AC100-240
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer ; PT100

Series

E5CB

Range

Omron E5CB

Display Colour

Red/Green

Termination Type

Screw terminal block

Panel Depth

60mm

Toote üksikasjad

E5CB Digital Temperature Controllers (48 x 48mm)

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 217,78

€ 217,78 tk (ilma käibemaksuta)

€ 270,05

€ 270,05 tk (koos käibemaksuga)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240 V ac

€ 217,78

€ 217,78 tk (ilma käibemaksuta)

€ 270,05

€ 270,05 tk (koos käibemaksuga)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer ; PT100

Series

E5CB

Range

Omron E5CB

Display Colour

Red/Green

Termination Type

Screw terminal block

Panel Depth

60mm

Toote üksikasjad

E5CB Digital Temperature Controllers (48 x 48mm)

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more