Omron E5CS Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

RS tootekood: 807-4668Bränd: OmronTootja Part nr.: E5CS-RKJU-W 100-240 VACDistrelec Article No.: 30411355
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-99 → +1300 (Type k) °C, -99 → +850 (Type J) °C

Display Type

7-Segment Digital Display

IP Rating

IP00, IP20, IP50

Additional Functionality

ON/OFF, PID

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer, PT100, Thermocouple

Range

Omron E5CS

Series

E5CS

Panel Depth

72.5mm

Termination Type

Screw terminal block

Päritoluriik

China

Toote üksikasjad

E5CS Digital Temperature Controllers (48 x48 mm)

The E5CS series temperature controllers are a simple to set-up option thanks to the DIP switch. The units feature a clear digital display with a character height of 13.5 mm. A key protection switch helps stop accidental setting changes. Temperatures can be displayed in Celsius or Fahrenheit.

Lao andmed ajutiselt ei ole saadaval.

€ 267,38

€ 267,38 tk (ilma käibemaksuta)

€ 331,55

€ 331,55 tk (koos käibemaksuga)

Omron E5CS Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

€ 267,38

€ 267,38 tk (ilma käibemaksuta)

€ 331,55

€ 331,55 tk (koos käibemaksuga)

Omron E5CS Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-99 → +1300 (Type k) °C, -99 → +850 (Type J) °C

Display Type

7-Segment Digital Display

IP Rating

IP00, IP20, IP50

Additional Functionality

ON/OFF, PID

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer, PT100, Thermocouple

Range

Omron E5CS

Series

E5CS

Panel Depth

72.5mm

Termination Type

Screw terminal block

Päritoluriik

China

Toote üksikasjad

E5CS Digital Temperature Controllers (48 x48 mm)

The E5CS series temperature controllers are a simple to set-up option thanks to the DIP switch. The units feature a clear digital display with a character height of 13.5 mm. A key protection switch helps stop accidental setting changes. Temperatures can be displayed in Celsius or Fahrenheit.