Omron E5CSV Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,

RS Stock No.: 611-9879Brand: OmronManufacturers Part No.: E5CSV-R1T-500 AC100-240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

Single

IP Rating

IP66

Range

-99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C

Series

E5CSV

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer, PT100, Thermocouple

Termination Type

Screw terminal block

Panel Depth

78mm

Display Colour

Black (Bottom), Red (Top)

Country of Origin

China

Product details

Omron – E5CSV

The Omron E5CSV range of temperature controllers with alarm function and large digital display. The 1/16 DIN controllers offer multi-input of Thermocouple/PT100 and a control output of relay or voltage (for driving SSR). E5CSV all feature a NEMA4X (IP66 equivalent) front panel which is suitable for use in harsh conditions where moisture, dust and heat are expected.

Features & Benefits

Simple settings using DIP-switches
Thermocouple (K, J, L, T, U, N, R) and Pt100 (Pt100, JPt100) in one unit
Choice of relay or voltage pulse output
One alarm point
Advanced setting possible through easy to follow menu
Full PID auto tune of adaptive self tune options
11 alarm options to suit the applications
Power consumption: 5VA
Finger protection cover

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 219.20

€ 219.20 Each (Exc. Vat)

€ 267.42

€ 267.42 Each (inc. VAT)

Omron E5CSV Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,

€ 219.20

€ 219.20 Each (Exc. Vat)

€ 267.42

€ 267.42 Each (inc. VAT)

Omron E5CSV Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

Single

IP Rating

IP66

Range

-99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C

Series

E5CSV

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer, PT100, Thermocouple

Termination Type

Screw terminal block

Panel Depth

78mm

Display Colour

Black (Bottom), Red (Top)

Country of Origin

China

Product details

Omron – E5CSV

The Omron E5CSV range of temperature controllers with alarm function and large digital display. The 1/16 DIN controllers offer multi-input of Thermocouple/PT100 and a control output of relay or voltage (for driving SSR). E5CSV all feature a NEMA4X (IP66 equivalent) front panel which is suitable for use in harsh conditions where moisture, dust and heat are expected.

Features & Benefits

Simple settings using DIP-switches
Thermocouple (K, J, L, T, U, N, R) and Pt100 (Pt100, JPt100) in one unit
Choice of relay or voltage pulse output
One alarm point
Advanced setting possible through easy to follow menu
Full PID auto tune of adaptive self tune options
11 alarm options to suit the applications
Power consumption: 5VA
Finger protection cover

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more